Reference Only
IP56F0000
Power to the Board Infinity 56 Pos,F,no contacts
Datasheet
IP56F0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 20 A | |
| Number of Positions | 56 Position | |
| Series | IP Series | |
| Packaging | Each | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product | Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.36 | $103.36 | |
| $95.98 | $959.80 | |
| $73.83 | $1,845.75 | |
| $64.60 | $3,230.00 | |
| $63.96 | $6,396.00 | |
| $63.33 | $15,832.50 | |
| $62.70 | $31,350.00 | |
| $57.42 | $57,420.00 |
Need more?
Sign in to add projects and notes