Reference Only
IP33W9M00E0/AA
Power to the Board Infinity 33W9 Pos,M, W/ rot M jackscrew
Datasheet
IP33W9M00E0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 40 A | |
| Number of Positions | 33 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 125 C | |
| Product | Connectors | |
| Series | IP Series | |
| Packaging | Each | |
| Contact Arrangement | 33W9 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.32 | $92.32 | |
| $85.72 | $857.20 | |
| $65.94 | $1,648.50 | |
| $57.70 | $2,885.00 | |
| $57.13 | $5,713.00 | |
| $56.56 | $14,140.00 | |
| $56.00 | $28,000.00 | |
| $55.45 | $55,450.00 |
Need more?
Sign in to add projects and notes