Reference Only

IP29W9F300A1/AA

Power to the Board Infinity 29W9 Pos,F,PBM, gold flash

Manufacturer:

Mfr Part:
IP29W9F300A1/AA

TTI Part:
IP29W9F300A1/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions29 Position
Mounting StylePCB Mount
Termination StyleSolder
Maximum Operating Temperature+ 125 C
ProductConnectors
SeriesIP Series
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation Resistance5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows4 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$260.80$2,608.00
$199.15$4,978.75
$170.18$8,509.00
$134.35$13,435.00
$101.23$25,307.50
$98.30$49,150.00
$82.42$82,420.00
Need more?
Sign in to add projects and notes