Reference Only

HDC9S5R800C-1844.5

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
HDC9S5R800C-1844.5

TTI Part:
HDC9S5R800C-1844.5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Shell MaterialSteel
Shell PlatingStainless Steel, Passivated.
FilteredUnfiltered
PackagingEach
Contact MaterialCopper
Insulation MaterialDaillyl Phthalate, Glass Filled
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

667In Stock

629 expected on  from 04-Nov-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes