Reference Only

HDC9M5R200S/AA

D-Sub High Density Connectors D-SUB

Manufacturer:

Mfr Part:
HDC9M5R200S/AA

TTI Part:
HDC9M5R200S/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
Number of Positions9 Position
Number of Rows2 Row
GenderMale
Termination StyleSolder Tail
Mounting AngleRight Angle
Contact PlatingGold
SeriesHDC
IP RatingIP67
PackagingEach
BoardlocksWithout
Contact MaterialCopper Alloy
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialDiallyl Phthalate (DAP)
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleBracket
Product TypeHigh Density D-Sub Connectors
Shell MaterialStainless Steel
Shell PlatingStainless Steel, Passivated.
Shell Size1
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.73$977.30
$74.62$1,865.50
$57.40$2,870.00
$45.33$4,533.00
$34.15$8,537.50
$33.15$16,575.00
$31.28$31,280.00
Need more?

My Notes

Sign into see notes.