Reference Only

HDC9M200E0

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
HDC9M200E0

TTI Part:
HDC9M200E0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
Number of Positions9 Position
Number of Rows2 Row
GenderMale
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
SeriesHDC
IP RatingIP67
PackagingEach
BoardlocksWithout
Contact MaterialCopper Alloy
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialDiallyl Phthalate (DAP)
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingZinc.
Shell Size1
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.05$630.50
$48.15$1,203.75
$47.67$2,383.50
$34.05$3,405.00
$25.65$6,412.50
$24.90$12,450.00
$23.50$23,500.00
Need more?

My Notes

Sign into see notes.