Reference Only
HDC15M5R60TS-15
D-Sub Standard Connectors D-Sub, MIL Quality, Size 2 Stainless Steel Shell, 15 pin Std Density, 1.27u gold over nickel Male Contacts, Right Angle PCB mount
Datasheet
HDC15M5R60TS-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Shell Plating | Stainless Steel, Passivated. | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.63 | $1,616.30 | |
| $123.43 | $3,085.75 | |
| $105.48 | $5,274.00 | |
| $83.25 | $8,325.00 | |
| $62.73 | $15,682.50 | |
| $60.93 | $30,465.00 | |
| $57.48 | $57,480.00 |
Need more?
Sign in to add projects and notes