Reference Only

GMCT18F0E100L0

Rectangular MIL Spec Connectors

Manufacturer:

Mfr Part:
GMCT18F0E100L0

TTI Part:
GMCT18F0E100L0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions18 Position
Number of Rows4 Row
Termination StyleCrimp
Mounting StyleFree Hanging
Contact GenderSocket (Female)
Contact PlatingGold
MIL TypeMIL-DTL-28748
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Housing MaterialDiallyl Phthalate (DAP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Pitch3.81 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$216.82$216.82
$180.69$1,806.90
$158.10$3,952.50
$156.53$7,826.50
$154.98$15,498.00
$153.45$38,362.50
$140.53$70,265.00
$126.48$126,480.00
Need more?

My Notes

Sign into see notes.