Reference Only

GFSH624F182/AA

Power to the Board

Manufacturer:

Mfr Part:
GFSH624F182/AA

TTI Part:
GFSH624F182/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Voltage Rating150 VAC, 333 VAC
Number of Positions16 Power, 22 Signal
Mounting StylePanel Mount
Termination StyleSolder
Maximum Operating Temperature+ 105 C
ProductConnectors
SeriesGoldfish
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorOrange
Housing MaterialNylon
Insulation Resistance5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.42$585.50
$19.52$976.00
$14.56$1,456.00
$10.40$2,600.00
$9.85$4,925.00
$9.28$9,280.00
$9.08$22,700.00
Need more?
Sign in to add projects and notes