Reference Only

GFSH435M48B

Power to the Board

Manufacturer:

Mfr Part:
GFSH435M48B

TTI Part:
GFSH435M48B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Voltage Rating333 VAC, 500 VAC
Number of Positions16 Power, 12 Power
Mounting StyleBracket
Termination StyleSolder Tail
SeriesGoldfish
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorOrange
Housing MaterialNylon
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.05$1,901.25
$63.38$3,169.00
$47.25$4,725.00
$37.80$9,450.00
$35.88$17,940.00
$33.73$33,730.00
$29.38$73,450.00
Need more?

My Notes

Sign into see notes.