Reference Only

GFSH109F1E

Power to the Board

Manufacturer:

Mfr Part:
GFSH109F1E

TTI Part:
GFSH109F1E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Voltage Rating333 VAC, 500 VAC
Number of Positions16 Power, 22 Signal
Mounting StyleThreaded Standoff
Termination StyleSolder
SeriesGoldfish
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorOrange
Housing MaterialNylon
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.70$967.50
$32.25$1,612.50
$24.05$2,405.00
$17.18$4,295.00
$16.30$8,150.00
$15.33$15,330.00
$15.03$37,575.00
Need more?

My Notes

Sign into see notes.