Reference Only

FS4920D

D-Sub Contacts D-SUB ACCESSORY

Manufacturer:

Mfr Part:
FS4920D

TTI Part:
FS4920D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge20 AWG
Termination StyleSolder
PackagingEach
Contact SizeSize 8
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908140
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.48$24.48
$24.24$606.00
$22.04$1,102.00
$16.95$1,695.00
$11.30$2,825.00
$11.19$5,595.00
$11.08$11,080.00
$10.97$27,425.00
Need more?
Sign in to add projects and notes