Reference Only
FS4016D/AA
D-Sub Contacts
Datasheet
FS4016D/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 16 AWG | |
| Termination Style | Solder | |
| Packaging | Each | |
| Contact Size | Size 8 | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.88 | $247.00 | |
| $8.92 | $446.00 | |
| $7.92 | $792.00 | |
| $7.07 | $1,767.50 | |
| $4.71 | $2,355.00 | |
| $3.88 | $3,880.00 | |
| $3.78 | $9,450.00 |
Need more?
Sign in to add projects and notes