Reference Only

FR19FP312K1/AA

End of Life
Standard Circular Connector

Manufacturer:

Mfr Part:
FR19FP312K1/AA

TTI Part:
FR19FP312K1/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions12 Position
Contact GenderSocket (Female)
Shell Size19
Mounting StyleFree Hanging
Termination StyleSolder
Contact PlatingGold
PackagingEach
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialPolyester
Mating Cycles500 Cycles
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.84$71.84
Need more?
Sign in to add projects and notes