Reference Only

FC8022D2/AA-15

D-Sub Contacts

Manufacturer:

Mfr Part:
FC8022D2/AA-15

TTI Part:
FC8022D2/AA-15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeMachined Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge26 AWG to 22 AWG
Termination StyleCrimp
PackagingEach
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.85$5.85
$4.88$1,220.00
$3.75$9,375.00
$3.71$18,550.00
$3.68$36,800.00
$3.33$83,250.00
Need more?
Sign in to add projects and notes