Reference Only

FC6020M2

D-Sub Contacts

Manufacturer:

Mfr Part:
FC6020M2

TTI Part:
FC6020M2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeSignal
Contact MaterialCopper
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
PackagingEach
Contact SizeSize 20
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.93$1,293.00
$10.77$2,692.50
$9.10$4,550.00
$7.78$7,780.00
$6.93$17,325.00
$6.28$31,400.00
$5.58$55,800.00
Need more?

My Notes

Sign into see notes.