Reference Only

FC6020D2/AA-15

D-Sub Contacts

Manufacturer:

Mfr Part:
FC6020D2/AA-15

TTI Part:
FC6020D2/AA-15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeSignal
Contact MaterialCopper
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
PackagingEach
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.23$1,057.50
$3.53$8,825.00
$3.48$17,400.00
$3.16$31,600.00
$3.12$78,000.00
Need more?

My Notes

Sign into see notes.