FC422N2/AA Amphenol Positronic

FC422N2/AA

D-Sub Contacts CONTACT

Manufacturer:

Mfr Part:
FC422N2/AA

TTI Part:
FC422N2/AA

EDA / CAD Models

Alternate Part Number

FC422P2/AA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeMachined Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Termination StyleCrimp
PackagingEach
Contact SizeSize 22
Product TypeD-Sub Contacts
SeriesContacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,145In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.85$5.70
Need more?
Sign in to add projects and notes