Reference Only
FC4008M/AA
D-Sub Contacts
Datasheet
FC4008M/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 8 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | Size 8 | |
| Product Type | D-Sub Contacts | |
| Series | SCBM | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
156In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.26 | $44.26 | |
| $41.09 | $1,027.25 | |
| $31.61 | $1,580.50 | |
| $27.66 | $2,766.00 | |
| $27.39 | $6,847.50 | |
| $27.11 | $13,555.00 | |
| $26.85 | $26,850.00 | |
| $24.59 | $61,475.00 |
Need more?
Sign in to add projects and notes