Reference Only
FC4008M
D-Sub Contacts D-SUB CONTACT FEMALE
Datasheet
FC4008M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 8 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | Size 8 | |
| Product Type | D-Sub Contacts | |
| Series | SCBM | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
116
On Order
116 expected 31-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.48 | $487.00 | |
| $16.23 | $811.50 | |
| $16.07 | $1,607.00 | |
| $15.91 | $3,977.50 | |
| $15.75 | $7,875.00 | |
| $15.60 | $15,600.00 | |
| $15.44 | $38,600.00 |
Need more?
Sign in to add projects and notes