Reference Only
FC114N2-1565.0
D-Sub Contacts
Datasheet
FC114N2-1565.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | Size 16 | |
| Current Rating | 13 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected on from 10-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.87 | $967.50 | |
| $3.23 | $1,615.00 | |
| $2.83 | $7,075.00 | |
| $2.80 | $14,000.00 | |
| $2.77 | $27,700.00 | |
| $2.51 | $62,750.00 |
Need more?
My Notes
Sign into see notes.