Reference Only
FC112N2S-1565.0
D-Sub Contacts
Datasheet
FC112N2S-1565.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 12 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | Size 16 | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
816
On Order
816 expected on from 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.73 | $3,432.50 | |
| $11.44 | $5,720.00 | |
| $11.33 | $28,325.00 | |
| $11.21 | $56,050.00 | |
| $11.10 | $111,000.00 | |
| $10.99 | $274,750.00 |
Need more?
Sign in to add projects and notes