Reference Only
FC112N2/AA-1565.0
D-Sub Contacts CONTACT
Datasheet
FC112N2/AA-1565.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Series | Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected on from 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.32 | $1,080.00 | |
| $3.60 | $1,800.00 | |
| $3.15 | $7,875.00 | |
| $3.12 | $15,600.00 | |
| $3.09 | $30,900.00 | |
| $2.80 | $70,000.00 |
Need more?
Sign in to add projects and notes