Reference Only
EVD9P10Z0S
D-Sub Standard Connectors
Datasheet
EVD9P10Z0S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 | |
| Shell Material | Stainless Steel | |
| Shell Plating | Stainless Steel, Passivated. | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | EVD | |
| Packaging | Each | |
| Contact Type | Machined Contacts | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $273.55 | $2,735.50 | |
| $208.90 | $5,222.50 | |
| $178.50 | $8,925.00 | |
| $140.93 | $14,093.00 | |
| $106.18 | $26,545.00 | |
| $103.10 | $51,550.00 | |
| $86.47 | $86,470.00 |
Need more?
Sign in to add projects and notes