Reference Only
DPA9MN8/9FN8Z/AA
D-Sub Dualport Connectors
Datasheet
DPA9MN8/9FN8Z/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Dualport Connectors | |
| Gender | Male / Female | |
| Number of Positions / Contacts per Port | 9 Position | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Mounting Angle | Right Angle | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Filtered | Unfiltered | |
| Insulation Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Ports | 2 Port | |
| Pitch | 2.74 mm | |
| Product Type | Dual Port D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin. | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |