Reference Only
DF10F980
Power to the Board DragonFly Gold Plating 10 Pos 20 AWG Copper Alloy Female Straight Angle 2R
Datasheet
DF10F980 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 10 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Maximum Operating Temperature | + 125 C | |
| Product | Connectors | |
| Series | DF | |
| Packaging | Each | |
| Tradename | DragonFly | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black, Green | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.74 | $693.50 | |
| $23.12 | $1,156.00 | |
| $22.89 | $2,289.00 | |
| $16.35 | $4,087.50 | |
| $15.50 | $7,750.00 | |
| $14.58 | $14,580.00 | |
| $14.28 | $35,700.00 |
Need more?
Sign in to add projects and notes