Reference Only
DF07M3N/AA
Power to the Board DragonFly Gold Plating 7 Pos16 AWG Copper Alloy Male Straight Angle 2 Row
Datasheet
DF07M3N/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 7 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Series | DF | |
| Packaging | Each | |
| Tradename | DragonFly | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black, Green | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product | Connectors | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
0In Stock
450
On Order
450 expected on from 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.92 | $21.92 | |
| $21.69 | $542.25 | |
| $16.69 | $834.50 | |
| $15.66 | $1,566.00 | |
| $13.71 | $3,427.50 | |
| $13.56 | $6,780.00 | |
| $13.42 | $13,420.00 | |
| $13.28 | $33,200.00 |
Need more?
Sign in to add projects and notes