Reference Only
DF07F4BN/AA
Power to the Board DragonFly Gold Plating 7 Pos 16 AWG Copper Alloy Female Right Angle 2 Row
Datasheet
DF07F4BN/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black, Green | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Number of Positions | 7 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | Power to the Board | |
| Product | Connectors | |
| Series | DF | |
| Subcategory | Power Connectors | |
| Termination Style | Solder | |
| Tradename | DragonFly | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.80 | $1,170.00 | |
| $39.00 | $1,950.00 | |
| $29.08 | $2,908.00 | |
| $23.28 | $5,820.00 | |
| $22.08 | $11,040.00 | |
| $20.75 | $20,750.00 | |
| $20.35 | $50,875.00 |
Need more?
Sign in to add projects and notes