Reference Only
DF04F00/AA
Power to the Board DragonFly Gold Plating 4 Pos Wire 22-16 AWG Copper Alloy Female Str Angle 2R
Datasheet
DF04F00/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black, Green | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | Power to the Board | |
| Product | Connectors | |
| Series | DF | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | DragonFly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.20 | $280.00 | |
| $9.60 | $480.00 | |
| $7.16 | $716.00 | |
| $5.72 | $1,430.00 | |
| $3.89 | $1,945.00 | |
| $3.20 | $3,200.00 | |
| $3.13 | $7,825.00 |
Need more?
Sign in to add projects and notes