Reference Only

DD78M10000/AA

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
DD78M10000/AA

TTI Part:
DD78M10000/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
Number of Rows4 Row
GenderMale
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
SeriesDD
IP RatingIP67
PackagingEach
BoardlocksWithout
Contact MaterialCopper Alloy
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingZinc.
Shell Size5
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

41In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$174.69$174.69
$145.57$1,455.70
$127.38$3,184.50
$126.11$6,305.50
$122.50$12,250.00
$121.29$30,322.50
$120.09$60,045.00
$108.89$108,890.00
Need more?
Sign in to add projects and notes