Reference Only

DD44M4R200C

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
DD44M4R200C

TTI Part:
DD44M4R200C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderMale
Termination StyleSolder Tail
Mounting AngleRight Angle
Contact PlatingGold
SeriesDD
IP RatingIP67
PackagingEach
BoardlocksWithout
Contact MaterialCopper Alloy
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleBracket
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingStainless Steel, Passivated.
Shell Size3
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.70$1,897.00
$144.85$3,621.25
$123.78$6,189.00
$97.73$9,773.00
$73.63$18,407.50
$71.50$35,750.00
$59.96$59,960.00
Need more?

My Notes

Sign into see notes.