DD104S4R80T2S-15-1859.20 Amphenol Positronic

DD104S4R80T2S-15-1859.20

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
DD104S4R80T2S-15-1859.20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
Number of Positions104 Position
Number of Rows5 Row
GenderFemale
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Current Rating5 A
BoardlocksWithout
Contact MaterialCopper
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Pitch2.41 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingStainless Steel, Passivated.
Shell Size6
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?