Reference Only

DD104M4R6000-1324.3

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
DD104M4R6000-1324.3

TTI Part:
DD104M4R6000-1324.3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
Number of Positions104 Position
GenderMale
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingGold
Current Rating5 A
PackagingEach
Contact MaterialCopper
FilteredUnfiltered
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingZinc.
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

150
On Order
150 expected 31-Aug-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.