Reference Only
D9000Z00/AA
D-Sub Backshells
Datasheet
D9000Z00/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Cable Entry Angle | Top Entry | |
| Flammability Rating | UL 94 V-0 | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Polyester | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Type | Two Piece Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
23
On Order
23 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.25 | $242.50 | |
| $20.21 | $505.25 | |
| $20.01 | $1,000.50 | |
| $19.81 | $1,981.00 | |
| $19.62 | $4,905.00 | |
| $19.42 | $9,710.00 | |
| $19.23 | $19,230.00 |
Need more?
Sign in to add projects and notes