Reference Only
D9000XWNE0/AA
D-Sub Backshells Backshell, Top Entry, Low Profile, Rotating Male Jackscrew SHL SZ1 9 Position
Datasheet
D9000XWNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | One Piece Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Gender | Male | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $643.44 | $643.44 | |
| $536.20 | $5,362.00 | |
| $530.89 | $13,272.25 | |
| $525.63 | $26,281.50 | |
| $520.43 | $52,043.00 | |
| $428.96 | $107,240.00 | |
| $424.71 | $212,355.00 | |
| $420.51 | $420,510.00 |
Need more?
Sign in to add projects and notes