Reference Only
D9000XSNE0/AA
D-Sub Backshells Backshell, 90 Side Entry, Rotating Male Jackscrew SHL SZ1 9 Position
Datasheet
D9000XSNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | 90 deg | |
| Shell Material | Aluminum | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $579.00 | $5,790.00 | |
| $442.15 | $11,053.75 | |
| $377.83 | $18,891.50 | |
| $298.28 | $29,828.00 | |
| $224.70 | $56,175.00 | |
| $193.98 | $96,990.00 | |
| $164.70 | $164,700.00 |
Need more?
My Notes
Sign into see notes.