Reference Only

D9000XPNE0/AA

D-Sub Backshells Backshell, Top Entry, Rotating Male Jackscrew SHL SZ1 9 Position

Manufacturer:

Mfr Part:
D9000XPNE0/AA

TTI Part:
D9000XPNE0/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeBackshell
Shell Size1
Cable Entry AngleTop Entry
Shell MaterialAluminum
Number of Positions9 Position
PackagingEach
GenderPlug (Male)
HardwareScrew Locks
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$552.18$5,521.80
$421.65$10,541.25
$360.30$18,015.00
$284.45$28,445.00
$214.28$53,570.00
$184.98$92,490.00
$157.06$157,060.00
Need more?
Sign in to add projects and notes