Reference Only
D9000JVL0/AA
D-Sub Backshells D-SUB ACCESSORY
Datasheet
D9000JVL0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Shell Size | 1 | |
| Shell Material | Polyester | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.63 | $856.30 | |
| $65.40 | $1,635.00 | |
| $54.04 | $2,702.00 | |
| $38.60 | $3,860.00 | |
| $29.08 | $7,270.00 | |
| $28.25 | $14,125.00 | |
| $26.65 | $26,650.00 |
Need more?
Sign in to add projects and notes