Reference Only
D9000J00/AA
D-Sub Backshells D-SUB ACCESSORY
Datasheet
D9000J00/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyester | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Cable Diameter | 7.11 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.09 | $470.90 | |
| $35.95 | $898.75 | |
| $35.60 | $1,780.00 | |
| $25.43 | $2,543.00 | |
| $19.15 | $4,787.50 | |
| $18.60 | $9,300.00 | |
| $17.55 | $17,550.00 |
Need more?
My Notes
Sign into see notes.