Reference Only
D9000G00
D-Sub Backshells
Datasheet
D9000G00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Shell Size | 1 | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Zinc Die Cast | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Cable Diameter | 11.99 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.75 | $1,647.50 | |
| $125.80 | $3,145.00 | |
| $107.50 | $5,375.00 | |
| $84.88 | $8,488.00 | |
| $63.93 | $15,982.50 | |
| $62.10 | $31,050.00 | |
| $58.58 | $58,580.00 |
Need more?
Sign in to add projects and notes