Reference Only

D9000ELNE30/AA

D-Sub Backshells DSUB

Manufacturer:

Mfr Part:
D9000ELNE30/AA

TTI Part:
D9000ELNE30/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeLightweight Aluminum Backshell
Shell Size1
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
PackagingEach
GenderPlug (Male)
HardwareScrew Locks
Product TypeD-Sub Backshells
SeriesEL
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$449.15$4,491.50
$323.93$8,098.25
$293.08$14,654.00
$217.78$21,778.00
$164.05$41,012.50
$136.80$68,400.00
$116.14$116,140.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes