Reference Only

D50000Z00

D-Sub Backshells

Manufacturer:

Mfr Part:
D50000Z00

TTI Part:
D50000Z00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size5
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialPolyester
Number of Positions50 Position
PackagingEach
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.48$120.48
$111.87$1,118.70
$86.06$2,151.50
$75.30$3,765.00
$59.45$5,945.00
$44.78$11,195.00
$44.00$22,000.00
Need more?

My Notes

Sign into see notes.