Reference Only
D50000XWNE0/AA
D-Sub Backshells Backshell, Top Entry, Low Profile, Rotating Male Jackscrew SHL SZ5 50 Position
Datasheet
D50000XWNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Top Entry | |
| Shell Material | Aluminum | |
| Number of Positions | 50 Position | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $683.55 | $6,835.50 | |
| $522.00 | $13,050.00 | |
| $446.05 | $22,302.50 | |
| $352.13 | $35,213.00 | |
| $235.80 | $58,950.00 | |
| $206.10 | $103,050.00 | |
| $194.44 | $194,440.00 |
Need more?
My Notes
Sign into see notes.