Reference Only
D50000XPNE0/AA
D-Sub Backshells Backshell, Top Entry, Rotating Male Jackscrew SHL SZ5 50 Position
Datasheet
D50000XPNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Top Entry | |
| Shell Material | Aluminum | |
| Number of Positions | 50 Position | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $724.43 | $7,244.30 | |
| $553.20 | $13,830.00 | |
| $472.70 | $23,635.00 | |
| $373.20 | $37,320.00 | |
| $249.89 | $62,472.50 | |
| $218.42 | $109,210.00 | |
| $206.06 | $206,060.00 |
Need more?
My Notes
Sign into see notes.