Reference Only
D50000J00/AA
D-Sub Backshells
Datasheet
D50000J00/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyester | |
| Number of Positions | 50 Position | |
| Packaging | Each | |
| Cable Diameter | 10.92 mm x 16 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3
On Order
3 expected 16-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.43 | $594.30 | |
| $55.19 | $1,379.75 | |
| $42.45 | $2,122.50 | |
| $37.15 | $3,715.00 | |
| $36.78 | $9,195.00 | |
| $36.41 | $18,205.00 | |
| $36.05 | $36,050.00 |
Need more?
My Notes
Sign into see notes.