Reference Only
D50000GVL0/AA
D-Sub Backshells
Datasheet
D50000GVL0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Zinc Die Cast | |
| Number of Positions | 50 Position | |
| Packaging | Each | |
| Cable Diameter | 14 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $210.90 | $210.90 | |
| $175.75 | $1,757.50 | |
| $153.78 | $3,844.50 | |
| $152.26 | $7,613.00 | |
| $150.75 | $15,075.00 | |
| $149.26 | $37,315.00 | |
| $136.69 | $68,345.00 |
Need more?
My Notes
Sign into see notes.