Reference Only
D50000GVL0
D-Sub Backshells
Datasheet
D50000GVL0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Zinc Die Cast | |
| Number of Positions | 50 Position | |
| Packaging | Each | |
| Cable Diameter | 14 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $303.43 | $3,034.30 | |
| $231.70 | $5,792.50 | |
| $197.98 | $9,899.00 | |
| $156.30 | $15,630.00 | |
| $117.75 | $29,437.50 | |
| $114.35 | $57,175.00 | |
| $95.89 | $95,890.00 |
Need more?
My Notes
Sign into see notes.