Reference Only
D50000GE0/AA-1023.5
D-Sub Backshells
Datasheet
D50000GE0/AA-1023.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 50 Position | |
| Cable Diameter | 14 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $299.97 | $299.97 | |
| $249.98 | $24,998.00 | |
| $222.20 | $111,100.00 | |
| $199.98 | $199,980.00 | |
| $198.00 | $495,000.00 | |
| $196.04 | $980,200.00 | |
| $194.10 | $1,941,000.00 | |
| $192.18 | $4,804,500.00 |
Need more?
Sign in to add projects and notes