Reference Only
D50000GE0
D-Sub Backshells
Datasheet
D50000GE0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Cable Diameter | 14 mm | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Number of Positions | 50 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Zinc | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors | |
| Type | EMI/RFI Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $293.58 | $2,935.80 | |
| $224.20 | $5,605.00 | |
| $191.58 | $9,579.00 | |
| $151.25 | $15,125.00 | |
| $113.93 | $28,482.50 | |
| $110.65 | $55,325.00 | |
| $92.78 | $92,780.00 |
Need more?
Sign in to add projects and notes