Reference Only

D50000AWNT20/AA

D-Sub Backshells D-Sub Backshell Low Profile,Band Ellipt Top slot, F,4-40 treads/washer set,Sz 5

Manufacturer:

Mfr Part:
D50000AWNT20/AA

TTI Part:
D50000AWNT20/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeBanded Backshell
Shell Size5
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
Number of Positions50 Position
PackagingEach
HardwareJackpost, Female
Product TypeD-Sub Backshells
SeriesAW
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$621.88$6,218.80
$474.90$11,872.50
$405.80$20,290.00
$320.38$32,038.00
$241.35$60,337.50
$208.33$104,165.00
$176.90$176,900.00
Need more?

My Notes

Sign into see notes.